• Obsolete item.
Product Overview
Digi-Key Part Number W25Q80BWSNIG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W25Q80BWSNIG

Description IC FLASH 8M SPI 80MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 80MHz 8-SOIC

Documents & Media
Datasheets W25Q80BW
PCN Obsolescence/ EOL W25Q80BW Devices 30/Mar/2015
PCN Assembly/Origin Additional Testing Site 25/Mar/2014
PCN Packaging Dessicant Supplier Chg 3/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Clock Frequency 80MHz
Write Cycle Time - Word, Page 800µs
Memory Interface SPI
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1-1470109-0 - TE Connectivity AMP Connectors | 1-1470109-0-ND DigiKey Electronics
  • 1-1470109-0
  • TE Connectivity AMP Connectors
  • CONN HEADR .079" 10POS VERT TIN
  • Unit Price $0.26000
  • 1-1470109-0-ND
  • AP3417CDNTR-G1 - Diodes Incorporated | AP3417CDNTR-G1DICT-ND DigiKey Electronics
  • AP3417CDNTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1A SYNC 6DFN
  • Unit Price $0.50000
  • AP3417CDNTR-G1DICT-ND
  • SN74LVC2G17DBVR - Texas Instruments | 296-13012-1-ND DigiKey Electronics
  • SN74LVC2G17DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-6
  • Unit Price $0.55000
  • 296-13012-1-ND
  • SP3010-04UTG - Littelfuse Inc. | F3507CT-ND DigiKey Electronics
  • SP3010-04UTG
  • Littelfuse Inc.
  • TVS DIODE 6V 12.3V 10UDFN
  • Unit Price $1.04000
  • F3507CT-ND
  • NCP349MNAETBG - ON Semiconductor | NCP349MNAETBGOSCT-ND DigiKey Electronics
  • NCP349MNAETBG
  • ON Semiconductor
  • IC CTLR OVP 28V W/NMOS 6-DFN
  • Unit Price $0.93000
  • NCP349MNAETBGOSCT-ND
Additional Resources
Standard Package ? 100

12:13:34 8/17/2018

Send Feedback