Add To Favorites
Product Overview
Digi-Key Part Number W25Q64FWZPIG-ND
Quantity Available 853
Can ship immediately
Manufacturer

Manufacturer Part Number

W25Q64FWZPIG

Description IC FLASH 64MBIT 104MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 8-WSON (6x5)

Documents & Media
Datasheets W25Q64FW
PCN Assembly/Origin Additional Testing Site 25/Mar/2014
PCN Packaging Dessicant Supplier Chg 3/May/2016
EDA / CAD Models W25Q64FWZPIG by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SpiFlash®
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

09:41:54 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q64FWZPIGTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35567
Send Feedback