W25Q64FVZPIQ FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 8-WSON (6x5)
Product Overview
Digi-Key Part Number W25Q64FVZPIQ-ND
Copy   W25Q64FVZPIQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q64FVZPIQ

Copy   W25Q64FVZPIQ
Description IC FLASH 64M SPI 104MHZ 8WSON
Copy   IC FLASH 64M SPI 104MHZ 8WSON
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 8-WSON (6x5)

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz  8-WSON (6x5)
Documents & Media
Datasheets W25Q64FV
PCN Obsolescence/ EOL W25Q64JV 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 570

08:49:25 9/21/2018