W25Q64FVTBIP FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 24-TFBGA (6x8)
Product Overview
Digi-Key Part Number W25Q64FVTBIP-ND
Copy   W25Q64FVTBIP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q64FVTBIP

Copy   W25Q64FVTBIP
Description IC FLASH 64M SPI 104MHZ 24TFBGA
Copy   IC FLASH 64M SPI 104MHZ 24TFBGA
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 24-TFBGA (6x8)

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz  24-TFBGA (6x8)
Documents & Media
Datasheets W25Q64FV
PCN Obsolescence/ EOL W25Q64JV 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-TFBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 480

14:27:58 10/23/2018