W25Q64FVSSIQ FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 104MHz 8-SOIC
Product Overview
Digi-Key Part Number W25Q64FVSSIQ-ND
Copy   W25Q64FVSSIQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q64FVSSIQ

Copy   W25Q64FVSSIQ
Description IC FLASH 64M SPI 104MHZ 8SOIC
Copy   IC FLASH 64M SPI 104MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 104MHz 8-SOIC

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 104MHz  8-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
W25Q64JVSSIQ-ND W25Q64JVSSIQ Winbond Electronics Tube ? 93,138 - Immediate
$1.04000 1 Not applicable
Documents & Media
Datasheets W25Q64FV
PCN Obsolescence/ EOL W25Q64JV 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 3ms
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • W25Q64JVSSIQ - Winbond Electronics | W25Q64JVSSIQ-ND DigiKey Electronics
  • W25Q64JVSSIQ
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price $1.04000
  • W25Q64JVSSIQ-ND
Additional Resources
Standard Package ? 90

06:54:46 1/23/2019