W25Q64FVDAIQ FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 104MHz 8-PDIP
Product Overview
Digi-Key Part Number W25Q64FVDAIQ-ND
Copy   W25Q64FVDAIQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q64FVDAIQ

Copy   W25Q64FVDAIQ
Description IC FLASH 64M SPI 104MHZ 8DIP
Copy   IC FLASH 64M SPI 104MHZ 8DIP
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 104MHz 8-PDIP

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 104MHz  8-PDIP
Documents & Media
Datasheets W25Q64FV
PCN Obsolescence/ EOL W25Q64JV 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 3ms
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

01:04:25 1/22/2019