• Obsolete item.
Product Overview
Digi-Key Part Number W25Q64FVDAIG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W25Q64FVDAIG

Description IC FLASH 64MBIT 104MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 8-PDIP

Documents & Media
Datasheets W25Q64FV
PCN Obsolescence/ EOL W25Q64JV 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 90

02:30:46 2/21/2018

Send Feedback