W25Q64DWSFIG FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 16-SOIC
Product Overview
Digi-Key Part Number W25Q64DWSFIG-ND
Copy   W25Q64DWSFIG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q64DWSFIG

Copy   W25Q64DWSFIG
Description IC FLASH 64M SPI 104MHZ 16SOIC
Copy   IC FLASH 64M SPI 104MHZ 16SOIC
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 16-SOIC

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz  16-SOIC
Documents & Media
Datasheets W25Q64DW
PCN Packaging Dessicant Supplier Chg 3/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 44

23:53:37 10/20/2018