W25Q32FVSFIG FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O, QPI 104MHz 16-SOIC
Product Overview
Digi-Key Part Number W25Q32FVSFIG-ND
Copy   W25Q32FVSFIG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q32FVSFIG

Copy   W25Q32FVSFIG
Description IC FLASH 32M SPI 104MHZ 16SOIC
Copy   IC FLASH 32M SPI 104MHZ 16SOIC
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O, QPI 104MHz 16-SOIC

Copy   FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O, QPI 104MHz  16-SOIC
Documents & Media
Datasheets W25Q32FV
PCN Obsolescence/ EOL W25Q32FV 21/Jul/2016
W25Q32 24/Aug/2016
PCN Packaging Dessicant Supplier Chg 3/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 3ms
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 44

03:33:22 1/17/2019