• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number W25Q256FVFIPTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W25Q256FVFIP TR

Description IC FLASH 256M SPI 104MHZ 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI 104MHz 16-SOIC

Documents & Media
Datasheets W25Q256FV
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1,000
Other Names W25Q256FVFIP TR-ND
W25Q256FVFIPTR

23:22:51 6/19/2018

Send Feedback