• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number W25Q256FVEIPTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W25Q256FVEIP TR

Description IC FLASH 256MBIT 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI 104MHz 8-WSON (8x6)

Documents & Media
Datasheets W25Q256FV
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (8x6)
 
Additional Resources
Standard Package ? 4,000
Other Names W25Q256FVEIP TR-ND
W25Q256FVEIPTR

20:42:23 5/26/2018

Send Feedback