Add To Favorites
W25Q16FWUUIQ TR FLASH - NOR Memory IC 16Mb (2M x 8) SPI 104MHz 8-USON (4x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.71900 $7.19
25 0.70960 $17.74
50 0.70580 $35.29
100 0.63110 $63.11
250 0.62560 $156.40
500 0.61648 $308.24
1,000 0.59423 $594.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W25Q16FWUUIQCT-ND
Copy   W25Q16FWUUIQCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q16FWUUIQ TR

Copy   W25Q16FWUUIQ TR
Description IC FLASH 16M SPI 104MHZ 8USON
Copy   IC FLASH 16M SPI 104MHZ 8USON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI 104MHz 8-USON (4x3)

Copy   FLASH - NOR Memory IC 16Mb (2M x 8) SPI 104MHz  8-USON (4x3)
Documents & Media
Datasheets W25Q16FW
Featured Product W25 SpiFlash® Series
Online Catalog SpiFlash®
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 1.65V ~ 1.95V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-USON (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TFBS4652-TR1 - Vishay Semiconductor Opto Division | 751-1064-1-ND DigiKey Electronics
  • TFBS4652-TR1
  • Vishay Semiconductor Opto Division
  • TXRX IRDA 115.2KBIT SIDE 7-SMD
  • Unit Price $4.64000
  • 751-1064-1-ND
  • RCLAMP0582BQTCT - Semtech Corporation | RCLAMP0582BQTCTCT-ND DigiKey Electronics
  • RCLAMP0582BQTCT
  • Semtech Corporation
  • TVS DIODE 5V 20V SC75
  • Unit Price $1.22000
  • RCLAMP0582BQTCTCT-ND
Additional Resources
Standard Package ? 1
Other Names W25Q16FWUUIQCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q16FWUUIQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.49303
  • Digi-Reel® ? : W25Q16FWUUIQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

07:11:23 8/24/2019