USD
Favorite

W25Q128JVSIM TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-SOIC
Price & Procurement
28,244 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.31000 $13.10
25 1.27480 $31.87
50 1.26840 $63.42
100 1.13380 $113.38
250 1.13048 $282.62
500 1.11342 $556.71
1,000 1.06616 $1,066.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : W25Q128JVSIMTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $1.02677
  • Cut Tape (CT)  : W25Q128JVSIMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,244 - Immediate
  • Unit Price: $1.44000
  • Tube  : W25Q128JVSIM-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,189 - Immediate
  • Unit Price: $1.37000

W25Q128JVSIM TR

Datasheet
Digi-Key Part Number W25Q128JVSIMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W25Q128JVSIM TR
Copy  
Description IC FLASH 128M SPI 133MHZ 8SOIC
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-SOIC

Copy  
Documents & Media
Datasheets W25Q128JV-DTR
HTML Datasheet W25Q128JV-DTR
Online Catalog SpiFlash®
Product Attributes
Type Description Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O, QPI, DTR
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q64JVSSIM TR

IC FLASH 64M SPI 133MHZ 8SOIC

Winbond Electronics

$0.96000 Details

W25Q512JVFIM

SPIFLASH 512M-BIT 4KB UNIFORM

Winbond Electronics

$5.00000 Details

W25Q128JVSIM

IC FLASH 128M SPI 133MHZ 8SOIC

Winbond Electronics

$1.37000 Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

$0.79000 Details

ESP32-WROOM-32D (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

$3.80000 Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.48000 Details
Additional Resources
Standard Package 1
Other Names W25Q128JVSIM DKR
W25Q128JVSIM DKR-ND
W25Q128JVSIMDKR