Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number W25Q128FVBIP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W25Q128FVBIP

Description IC FLASH 128M SPI 24TFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI 104MHz 24-TFBGA (6x8)

Documents & Media
Datasheets W25Q128FV
PCN Part Status Change W25Q128JV 09/Feb/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-TFBGA (6x8)
 
Additional Resources
Standard Package ? 480

23:08:39 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback