Add To Favorites
SMDTF03330XA00MT00 0.33µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.05100 $10.51
100 0.78850 $78.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1962-1-ND
Copy   1928-1962-1-ND
Quantity Available 3,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDTF03330XA00MT00

Copy   SMDTF03330XA00MT00
Description CAP FILM 0.33UF 20% 250VDC 5040
Copy   CAP FILM 0.33UF 20% 250VDC 5040
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.33µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)

Copy   0.33µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Documents & Media
Datasheets WIMA SMD-PET
Featured Product SMD-PET Film Capacitors
Online Catalog SMD-PET Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 5040 (127102 Metric)
Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm)
Height - Seated (Max) 0.248" (6.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1928-1962-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1928-1962-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $0.51808
  • Digi-Reel® ? : 1928-1962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: Digi-Reel®

16:27:16 8/18/2019