Add To Favorites
Photo Not Available
SMDNC04100TB00MQ00 1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.60800 $16.08
100 1.22760 $122.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1918-1-ND
Copy   1928-1918-1-ND
Quantity Available 4,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDNC04100TB00MQ00

Copy   SMDNC04100TB00MQ00
Description CAP FILM 1UF 20% 63VDC 2824
Copy   CAP FILM 1UF 20% 63VDC 2824
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)

Copy   1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
Documents & Media
Datasheets WIMA SMD-PEN
Featured Product SMD-PEN Film Capacitors
Online Catalog SMD-PEN Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max) 0.209" (5.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1928-1918-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1928-1918-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.76248
  • Digi-Reel® ? : 1928-1918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,930 - Immediate
  • Unit Price: Digi-Reel®

01:59:32 2/17/2019