Add To Favorites
Photo Not Available
SMDID03100QA00MP00 0.1µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.23600 $12.36
100 0.92730 $92.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1906-1-ND
Copy   1928-1906-1-ND
Quantity Available 11,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDID03100QA00MP00

Copy   SMDID03100QA00MP00
Description CAP FILM 0.1UF 20% 100VDC 2220
Copy   CAP FILM 0.1UF 20% 100VDC 2220
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)

Copy   0.1µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Documents & Media
Datasheets WIMA SMD-PPS
Featured Product SMD PPS Film Capacitors
Online Catalog SMD-PPS Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 140°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max) 0.150" (3.80mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1928-1906-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1928-1906-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: $0.60926
  • Digi-Reel® ? : 1928-1906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,958 - Immediate
  • Unit Price: Digi-Reel®

15:45:07 8/23/2019