Add To Favorites
Photo Not Available
SMDIC02100KA00MP00 10000pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.17500 $11.75
100 0.88160 $88.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1891-1-ND
Copy   1928-1891-1-ND
Quantity Available 1,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDIC02100KA00MP00

Copy   SMDIC02100KA00MP00
Description CAP FILM 10000PF 20% 63VDC 1812
Copy   CAP FILM 10000PF 20% 63VDC 1812
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10000pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric)

Copy   10000pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric)
Documents & Media
Datasheets WIMA SMD-PPS
Featured Product SMD PPS Film Capacitors
Online Catalog SMD-PPS Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 140°C
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.130" (3.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1928-1891-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1928-1891-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.57920
  • Digi-Reel® ? : 1928-1891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®

23:54:49 8/23/2019