Add To Favorites
Photo Not Available
MKP2J021001E00JSSD 10000pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32500 $3.25
100 0.21430 $21.43
500 0.15872 $79.36
1,000 0.13491 $134.91
2,500 0.12698 $317.44
5,000 0.11904 $595.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1533-ND
Copy   1928-1533-ND
Quantity Available 7,466
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP2J021001E00JSSD

Copy   MKP2J021001E00JSSD
Description CAP FILM 10000PF 5% 630VDC RAD
Copy   CAP FILM 10000PF 5% 630VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10000pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy   10000pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets WIMA MKP 2
Featured Product MKP 2 Capacitors with PCM 5 mm
Online Catalog MKP 2 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.374" (9.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; High Frequency, Switching
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 4,000
Other Names 1928-1533

19:27:57 8/21/2019