Add To Favorites
MKP2G026801K00JSSD 0.068µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47600 $4.76
100 0.31360 $31.36
500 0.23230 $116.15
1,000 0.19746 $197.46
2,500 0.18584 $464.60
5,000 0.17423 $871.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1524-ND
Copy   1928-1524-ND
Quantity Available 5,158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP2G026801K00JSSD

Copy   MKP2G026801K00JSSD
Description CAP FILM 0.068UF 5% 400VDC RAD
Copy   CAP FILM 0.068UF 5% 400VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.068µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.068µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets WIMA MKP 2
Featured Product MKP 2 Capacitors with PCM 5 mm
Online Catalog MKP 2 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; High Frequency, Switching
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,000
Other Names 1928-1524

10:43:20 8/21/2019