Add To Favorites
Photo Not Available
MKP2G021501C00KSSD 0.015µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33600 $3.36
100 0.20180 $20.18
500 0.15136 $75.68
1,000 0.12781 $127.81
2,500 0.12109 $302.72
5,000 0.11436 $571.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1520-ND
Copy   1928-1520-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP2G021501C00KSSD

Copy   MKP2G021501C00KSSD
Description CAP FILM 0.015UF 10% 400VDC RAD
Copy   CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.015µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.015µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets WIMA MKP 2
Featured Product MKP 2 Capacitors with PCM 5 mm
Online Catalog MKP 2 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; High Frequency, Switching
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5,000
Other Names 1928-1520

16:31:41 8/18/2019