Add To Favorites
MKP1G023303F00MSSD 0.033µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32200 $3.22
100 0.21200 $21.20
500 0.15700 $78.50
1,000 0.13345 $133.45
2,500 0.12560 $314.00
5,000 0.11775 $588.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1410-ND
Copy   1928-1410-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1G023303F00MSSD

Copy   MKP1G023303F00MSSD
Description CAP FILM 0.033UF 20% 400VDC RAD
Copy   CAP FILM 0.033UF 20% 400VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.033µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets WIMA MKP 10
Featured Product MKP 10 Pulse Capacitors
Online Catalog MKP 10 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 3,000
Other Names 1928-1410

20:31:30 8/17/2019