Add To Favorites
FKP3G012203D00JSSD 2200pF Film Capacitor 250V 400V Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35100 $3.51
100 0.23130 $23.13
500 0.17136 $85.68
1,000 0.14566 $145.66
2,500 0.13709 $342.72
5,000 0.12852 $642.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1314-ND
Copy   1928-1314-ND
Quantity Available 6,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FKP3G012203D00JSSD

Copy   FKP3G012203D00JSSD
Description CAP FILM 2200PF 5% 400VDC RAD
Copy   CAP FILM 2200PF 5% 400VDC RAD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2200pF Film Capacitor 250V 400V Polypropylene (PP) Radial

Copy   2200pF Film Capacitor 250V 400V Polypropylene (PP) Radial
Documents & Media
Datasheets WIMA FKP 3
Featured Product FKP 3 Capacitors with PCM 7.5 mm to 15 mm
Online Catalog FKP 3 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.374" (9.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 3,000
Other Names 1928-1314

22:03:06 8/19/2019