Add To Favorites
FKP2F001501D00JSC9 150pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33900 $3.39
100 0.20320 $20.32
500 0.15238 $76.19
1,000 0.12867 $128.67
2,500 0.12190 $304.74
5,000 0.11512 $575.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1251-ND
Copy   1928-1251-ND
Quantity Available 7,596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FKP2F001501D00JSC9

Copy   FKP2F001501D00JSC9
Description CAP FILM 150PF 5% 250VDC RAD
Copy   CAP FILM 150PF 5% 250VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150pF Film Capacitor 160V 250V Polypropylene (PP) Radial

Copy   150pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Documents & Media
Datasheets WIMA FKP 2
Featured Product FKP 2 Capacitors with PCM 5 mm
FKP 02 Capacitors with PCM 2.5 mm
Online Catalog FKP 2 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6,000
Other Names 1928-1251

21:44:44 8/17/2019