Add To Favorites
FKP2D003301D00KSC4 330pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34600 $3.46
100 0.20750 $20.75
500 0.15564 $77.82
1,000 0.13142 $131.42
2,500 0.12451 $311.27
5,000 0.11759 $587.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1237-ND
Copy   1928-1237-ND
Quantity Available 5,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FKP2D003301D00KSC4

Copy   FKP2D003301D00KSC4
Description CAP FILM 330PF 10% 100VDC RAD
Copy   CAP FILM 330PF 10% 100VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330pF Film Capacitor 63V 100V Polypropylene (PP) Radial

Copy   330pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Documents & Media
Datasheets WIMA FKP 2
Featured Product FKP 2 Capacitors with PCM 5 mm
FKP 02 Capacitors with PCM 2.5 mm
Online Catalog FKP 2 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6,000
Other Names 1928-1237

13:52:59 8/19/2019