Add To Favorites
FKP1T006804B00JSD0 680pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49000 $4.90
100 0.32270 $32.27
500 0.23900 $119.50
1,000 0.20315 $203.15
2,500 0.19120 $478.00
5,000 0.17925 $896.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1928-1138-ND
Copy   1928-1138-ND
Quantity Available 2,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FKP1T006804B00JSD0

Copy   FKP1T006804B00JSD0
Description CAP FILM 680PF 5% 1600VDC RAD
Copy   CAP FILM 680PF 5% 1600VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   680pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets WIMA FKP 1
Featured Product FKP 1 Pulse Capacitors
Online Catalog FKP 1 Series
Product Attributes Select All
Categories
Manufacturer WIMA
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage Rating - AC 650V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 4,800
Other Names 1928-1138

20:13:28 8/17/2019