USD
Favorite

45510 T10 Torx® Screwdriver 6.69" (170.0mm)
Price & Procurement
165 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
5 4.36200 $21.81
10 4.08300 $40.83
25 3.85120 $96.28

Submit a request for quotation on quantities greater than those displayed.

45510

Datasheet
Digi-Key Part Number 431-1722-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 45510
Copy  
Description SCREWDRIVER TORX T10 6.69"
Copy  
Detailed Description

T10 Torx® Screwdriver 6.69" (170.0mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wiha
Series 3K, Proturn®
Part Status Obsolete
Tool Type Screwdriver
Tip - Type Torx®
Size T10
Length - Blade 3.15" (80.0mm)
Length - Overall 6.69" (170.0mm)
Features Black Tip, Ergonomic, Impact Resistant, Soft Grip
Weight 0.1 lb (45.36 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 431-1722
45510-ND