Add To Favorites
40086 Wrench Set Wrench 7mm ~ 15mm Assorted Length
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.00000 $115.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 431-1965-ND
Copy   431-1965-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40086

Copy   40086
Description WRENCH SET COMBINATION 7MM-15MM
Copy   WRENCH SET COMBINATION 7MM-15MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wrench Set Wrench 7mm ~ 15mm Assorted Length

Copy   Wrench Set Wrench 7mm ~ 15mm Assorted Length
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Tool Type Wrench Set
End - Size 7mm ~ 15mm
Features Set of 9, Satin Chrome Finish
Length Assorted
Weight 1.3 lbs (589.7g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Kit Contents
Part Number Description Kit Quantity
431-1964-ND WRENCH COMBINATION 7MM 4.33" 1
Additional Resources
Standard Package ? 1
Other Names 40086-ND
431-1965

00:17:37 10/18/2018