Add To Favorites
38801 1.5mm Hex Blade Drive 2.95" (75.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.07000 $17.07
5 16.16800 $80.84
10 14.82000 $148.20
25 14.37120 $359.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 431-2538-ND
Copy   431-2538-ND
Quantity Available 194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

38801

Copy   38801
Description DUAL DRIVE MAGNETIC T HANDLE
Copy   DUAL DRIVE MAGNETIC T HANDLE
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

1.5mm Hex Blade Drive 2.95" (75.0mm)

Copy   1.5mm Hex Blade  Drive 2.95" (75.0mm)
Documents & Media
Online Catalog Handles
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Tool Type Blade
Tip - Type Hex
Tip - Size 1.5mm
Drive Size -
Length - Overall 2.95" (75.0mm)
Features 0.9Nm Torque
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • 38800 - Wiha | 431-1372-ND DigiKey Electronics
  • 38800
  • Wiha
  • HANDLE BIT HOLDING 1/4" 5.91"
  • Unit Price $11.64000
  • 431-1372-ND
Additional Resources
Standard Package ? 1
Other Names 431-2538

05:23:46 8/20/2019