Add To Favorites
Photo Not Available
SU1D3UC
Product Overview
Digi-Key Part Number SU1D3UC-ND
Copy   SU1D3UC-ND
Quantity Available 0

Factory Stock ?: 231
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SU1D3UC

Copy   SU1D3UC
Description CB PROTECTOR 1077 1P D 3A ACDC
Copy   CB PROTECTOR 1077 1P D 3A ACDC
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BRzzzUC,SUzzzUC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series SUxxxUC
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 3A
Voltage Rating - AC 277V
Voltage Rating - DC 60V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48

Submit a request for quotation on quantities greater than those displayed.

20:37:07 9/25/2018