Add To Favorites
Photo Not Available
C904976600 Terminal Block Connector Feed Through
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.40130 $740.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C904976600-ND
Copy   C904976600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C904976600

Copy   C904976600
Description CONN TERM BLK FEED THROUGH
Copy   CONN TERM BLK FEED THROUGH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Block Connector Feed Through

Copy   Terminal Block Connector Feed Through
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Type Feed Through
Disconnect Type -
Number of Levels -
Terminal - Width -
Termination Style Screw
Voltage - IEC -
Current - UL 46A
Voltage - UL 600V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Features -
Color -
Fuse Type -
Material - Insulation -
Material Flammability Rating -
Stripping Length -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:04:24 1/23/2019