Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C904915600-ND
Quantity Available 0

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

C904915600

Description CONN TERM BLK FEED THROUGH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Block Connector Feed Through

Product Attributes Select All
Categories
Manufacturer Weidmuller
Series -
Part Status Active
Type Feed Through
Disconnect Type -
Number of Levels -
Terminal - Width -
Termination Style Screw
Voltage - IEC -
Current - UL 46A
Voltage - UL 600V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Features -
Color -
Fuse Type -
Material - Insulation -
Material Flammability Rating -
Stripping Length -
 
Additional Resources
Standard Package ? 100

05:25:59 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49210 $249.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback