Add To Favorites
Photo Not Available
9994570000 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.54620 $127.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9994570000-ND
Copy   9994570000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9994570000

Copy   9994570000
Description TERM BLOCK 6POS 45DEG 5.08MM PCB
Copy   TERM BLOCK 6POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole

Copy   6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

05:00:17 12/18/2018