Add To Favorites
Photo Not Available
997220 22 Position Wire to Board Terminal Block 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.45900 $224.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 997220-ND
Copy   997220-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

997220

Copy   997220
Description TERM BLOCK 22POS 5MM PCB
Copy   TERM BLOCK 22POS 5MM PCB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 Position Wire to Board Terminal Block 0.197" (5.00mm) Through Hole

Copy   22 Position Wire to Board Terminal Block  0.197" (5.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 22
Pitch 0.197" (5.00mm)
Mating Orientation -
Wire Gauge -
Mounting Type Through Hole
Wire Termination -
Features -
Color Black
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

06:56:51 1/24/2019