Add To Favorites
Product Overview
Digi-Key Part Number 281-1402-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

996770

Description CONN BLOCK TERM PCB 3.5MM 4POS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Documents & Media
Online Catalog Omnimate LM and LP Series
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50
Other Names 281-1402
LM 3.50/90/4

11:42:24 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.04100 $20.41
25 1.91160 $47.79
50 1.69900 $84.95
100 1.66210 $166.21
250 1.53284 $383.21
500 1.38510 $692.55
1,000 1.33380 $1,333.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback