Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 9502650000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9502650000

Description TERMINAL QL 2 FOR SAKK 10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series -
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 2
Pitch -
Style Screw - Half Thread
For Use With/Related Products SAK Series
Contact Material -
Contact Finish -
Color -
 
Additional Resources
Standard Package ? 100

08:40:05 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13100 $113.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback