Add To Favorites
Photo Not Available
9456150060 Cable Assembly 1.97' (600.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 $22.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9456150060-ND
Copy   9456150060-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9456150060

Copy   9456150060
Description CBL FMALE RA TO WIRE 4POS 1.97'
Copy   CBL FMALE RA TO WIRE 4POS 1.97'
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly 1.97' (600.00mm)

Copy   Cable Assembly  1.97' (600.00mm)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Position -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 1.97' (600.00mm)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection -
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:45:02 11/21/2018