Add To Favorites
Photo Not Available
9205640000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9205640000-ND
Copy   9205640000-ND
Quantity Available 0

Factory Stock ?: 12
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9205640000

Copy   9205640000
Description BIT SLOTTED 1MM X 5.5MM
Copy   BIT SLOTTED 1MM X 5.5MM
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Screwdrivers Catalog
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Tool Type Bit, Power
Tip - Type Slotted
Tip - Size 1mm x 5.5mm
Drive Size 1/4"
Length - Overall -
Features -
Quantity 5
Weight 0.053 lb (24.04g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

22:08:22 1/15/2019