Add To Favorites
Photo Not Available
9205620000 0.8mm x 4mm Slotted Bit, Power 1/4" Drive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9205620000-ND
Copy   9205620000-ND
Quantity Available 0

Factory Stock ?: 16
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9205620000

Copy   9205620000
Description BIT SLOTTED 0.8MM X 4MM
Copy   BIT SLOTTED 0.8MM X 4MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.8mm x 4mm Slotted Bit, Power 1/4" Drive

Copy   0.8mm x 4mm Slotted Bit, Power 1/4" Drive
Documents & Media
Datasheets Screwdrivers Catalog
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Tool Type Bit, Power
Tip - Type Slotted
Tip - Size 0.8mm x 4mm
Drive Size 1/4"
Length - Overall -
Features -
Quantity 5
Weight 0.042 lb (19.05g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

06:24:01 3/20/2019