Add To Favorites
Photo Not Available
9205600000 0.5mm x 3mm Slotted Bit, Power 1/4" Drive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9205600000-ND
Copy   9205600000-ND
Quantity Available 0

Factory Stock ?: 4
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9205600000

Copy   9205600000
Description BIT SLOTTED 0.5MM X 3MM
Copy   BIT SLOTTED 0.5MM X 3MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.5mm x 3mm Slotted Bit, Power 1/4" Drive

Copy   0.5mm x 3mm Slotted Bit, Power 1/4" Drive
Documents & Media
Datasheets Screwdrivers Catalog
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Tool Type Bit, Power
Tip - Type Slotted
Tip - Size 0.5mm x 3mm
Drive Size 1/4"
Length - Overall -
Features -
Quantity 5
Weight 0.033 lb (14.97g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 9024000000 - Weidmüller | 281-6140-ND DigiKey Electronics
  • 9024000000
  • Weidmüller
  • BIT SLOTTED 0.5MM X 3MM
  • Unit Price $14.79000
  • 281-6140-ND
Additional Resources
Standard Package ? 1

01:59:52 3/24/2019