Add To Favorites
Photo Not Available
9200160000 Ring Terminal Connector M3.5 Stud Circular Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.56000 $22.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9200160000-ND
Copy   9200160000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9200160000

Copy   9200160000
Description CONN RING CIRC M3.5 CRIMP
Copy   CONN RING CIRC M3.5 CRIMP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ring Terminal Connector M3.5 Stud Circular Crimp

Copy   Ring Terminal Connector M3.5 Stud Circular  Crimp
Documents & Media
Datasheets Accessories
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size M3.5 Stud
Thickness -
Width - Outer Edges 0.252" (6.40mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge -
Insulation Insulated
Features -
Color Blue
Contact Material -
Contact Finish -
Insulation Diameter -
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:18:18 2/18/2019