Add To Favorites
Photo Not Available
8815090000 Modular Cable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.63000 $97.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8815090000-ND
Copy   8815090000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8815090000

Copy   8815090000
Description CABLE MOD
Copy   CABLE MOD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Modular Cable

Copy   Modular Cable
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Cable Type -
Connector Type -
Mounting Type -
Number of Positions/Contacts -
Length -
Shielding -
Color -
Features -
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IE-6CC26/7-50U P20-P67 CBL 5M

05:28:03 1/24/2019