Add To Favorites
Photo Not Available
8690850000 Relay Socket Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8690850000-ND
Copy   8690850000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8690850000

Copy   8690850000
Description RELAY SOCKET 8 POS THROUGH HOLE
Copy   RELAY SOCKET 8 POS THROUGH HOLE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Relay Socket Through Hole

Copy   Relay Socket Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series -
Part Status Active
Type Socket
Number of Positions 8
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:44:28 11/21/2018