Add To Favorites
8536591001 General Purpose with Socket Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.39000 $22.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8536591001-ND
Copy   8536591001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8536591001

Copy   8536591001
Description RELAY GEN PURPOSE DPDT 10A 12V
Copy   RELAY GEN PURPOSE DPDT 10A 12V
Detailed Description

General Purpose with Socket Relay DPDT (2 Form C) 12VDC Coil DIN Rail

Copy   General Purpose with Socket Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Documents & Media
Datasheets 8536591001
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series PRZ
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose with Socket
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Features LED Indicator
Mounting Type DIN Rail
Termination Style Spring Terminal
Operating Temperature -40°C ~ 50°C
Contact Material -
Coil Power 400 mW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0514510000 - Weidmüller | 281-1534-ND DigiKey Electronics
  • 0514510000
  • Weidmüller
  • DIN RAIL 35MMX7.5MM SLOTTED 1M
  • Unit Price $10.83000
  • 281-1534-ND
  • 0514500000 - Weidmüller | 281-3296-ND DigiKey Electronics
  • 0514500000
  • Weidmüller
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $19.32000
  • 281-3296-ND
  • 0236500000 - Weidmüller | 281-3826-ND DigiKey Electronics
  • 0236500000
  • Weidmüller
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $35.35000
  • 281-3826-ND
  • Photo Not Available
  • 915078
  • Weidmüller
  • DIN RAIL 35MMX7.5MM UNSLOT 24"
  • Unit Price $8.57600
  • 915078-ND
Additional Resources
Standard Package ? 1

23:12:49 11/16/2018