Add To Favorites
Photo Not Available
1971880000 10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.18200 $359.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1971880000-ND
Copy   1971880000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1971880000

Copy   1971880000
Description TERM BLOCK PLUG 10POS STR 3.81MM
Copy   TERM BLOCK PLUG 10POS STR 3.81MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.748" (19.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 1968900000
  • Weidmüller
  • CONN TERM BLK KEYING STAR GRAY
  • Unit Price $0.84480
  • 1968900000-ND
Additional Resources
Standard Package ? 50

12:23:20 12/10/2018