Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1970600000W-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK PLUG 10POS STR 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)

Product Attributes Select All
Manufacturer Weidmuller
Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
Associated Product
Additional Resources
Standard Package ? 50
Other Names 1970600000W

04:30:05 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
50 7.00680 $350.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback