Add To Favorites
Photo Not Available
1921000000 4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number 1921000000-ND
Copy   1921000000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1921000000

Copy   1921000000
Description CONN PLUG MALE 4POS GOLD SOLDER
Copy   CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series SAI
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert M8-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation -
Shell Material Copper Zinc
Shell Finish -
Contact Finish - Mating Gold
Color Black, Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating 4A
Voltage Rating 30V
Backshell Material, Plating Copper Zinc
Cable Opening 0.138" ~ 0.217" (3.50mm ~ 5.50mm)
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -40°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.58000 $22.58

Submit a request for quotation on quantities greater than those displayed.

10:02:50 9/22/2018