Add To Favorites
Photo Not Available
1884860000 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7 7.17000 $50.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 281-2166-ND
Copy   281-2166-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1884860000

Copy   1884860000
Description TERM BLK 15POS 45DEG 5.08MM PCB
Copy   TERM BLK 15POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole

Copy   15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets 1884860000
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LSF-SMT
Packaging ? Tube ?
Part Status Active
Number of Levels 1
Positions Per Level 15
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 12A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Black
Operating Temperature -50°C ~ 240°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 7
Other Names 281-2166

23:41:54 1/19/2019