Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1870040000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1870040000

Description LSF-SMT 3.81/15/180 1.5 BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole

Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Omnimate LSF-SMT
Packaging ? Tube ?
Part Status Active
Number of Levels 1
Positions Per Level 15
Pitch 0.150" (3.81mm)
Mating Orientation Vertical with Board
Current 12A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Black
Operating Temperature -50°C ~ 240°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 9

18:29:54 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 6.99444 $62.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback