Add To Favorites
Photo Not Available
1869870000 7 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 2.52818 $27.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1869870000-ND
Copy   1869870000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1869870000

Copy   1869870000
Description LSF-SMT 7.62/07/180 1.5 BK
Copy   LSF-SMT 7.62/07/180 1.5 BK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole

Copy   7 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Weidmüller
Series Omnimate LSF-SMT
Packaging ? Tube ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.300" (7.62mm)
Mating Orientation Vertical with Board
Current 12A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Black
Operating Temperature -50°C ~ 240°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

17:38:05 11/15/2018